Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,230 In Stock | 1 : ¥21.25000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, IrDA, LINbus, UART/USART | LVD, POR, PWM, WDT | 28 | 32KB (32K x 8) | FLASH | 4K x 8 | 5.5K x 8 | 1.6V ~ 5.5V | A/D 13x10b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,054 In Stock | 1 : ¥23.46000 Tray | Tray | Active | Not Verified | RX | 32-Bit Single-Core | 40MHz | I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 35 | 128KB (128K x 8) | FLASH | - | 10K x 8 | 2.7V ~ 5.5V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP |