Microcontrollers

Results: 3
Manufacturer
Microchip TechnologySTMicroelectronics
Series
AVR® ATmega, Functional Safety (FuSa)STM32F4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4AVR
Core Size
8-Bit32-Bit Single-Core
Speed
20MHz168MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
2751
Program Memory Size
32KB (16K x 16)1MB (1M x 8)
EEPROM Size
1K x 8-
RAM Size
2K x 8192K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V1.8V ~ 5.5V
Data Converters
A/D 16x12b; D/A 2x12bA/D 8x10b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-TQFP (7x7)64-LQFP (10x10)
Package / Case
32-TQFP64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 TQFP Top View
ATMEGA328PB-AN
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
233
In Stock
1 : ¥14.03000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP Top View
ATMEGA328PB-ANR
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
12,845
In Stock
1 : ¥14.96000
Cut Tape (CT)
2,000 : ¥12.41122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
64-LQFP
STM32F405RGT6
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
30,849
In Stock
1 : ¥102.27000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
51
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.