Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177 In Stock | 1 : ¥95.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 550MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 67 | 1MB (1M x 8) | FLASH | - | 564K x 8 | 1.71V ~ 3.6V | A/D 12x12/b, 22x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,141 In Stock | 1 : ¥110.18000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 550MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 80 | 1MB (1M x 8) | FLASH | - | 564K x 8 | 1.71V ~ 3.6V | A/D 12x12/b, 18x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
4,647 In Stock | 1 : ¥35.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | 60 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 1.71V ~ 3.6V | A/D 19x12b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
9,407 In Stock | 1 : ¥82.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 550MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 80 | 128KB (128K x 8) | FLASH | - | 564K x 8 | 1.71V ~ 3.6V | A/D 12x12/b, 22x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
28 In Stock | 1 : ¥121.48000 Bulk | Bulk | Active | - | ARM® Cortex®-M7 | 32-Bit | 550MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 119 | 1MB (1M x 8) | FLASH | - | 560K x 8 | 1.62V ~ 3.6V | A/D 12x12b, 30x16b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥76.05358 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M7 | 32-Bit | 550MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 97 | 1MB (1M x 8) | FLASH | - | 564K x 8 | 1.62V ~ 3.6V | A/D 37x12/16b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥78.95228 Bulk | Bulk | Active | - | ARM® Cortex®-M7 | 32-Bit | 550MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 119 | 512KB (512K x 8) | FLASH | - | 564K x 8 | 1.62V ~ 3.6V | A/D 42x12/16b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 400 : ¥84.64980 Bulk | Bulk | Active | - | ARM® Cortex®-M7 | 32-Bit | 550MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 119 | 1MB (1M x 8) | FLASH | - | 564K x 8 | 1.62V ~ 3.6V | A/D 42x12/16b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 360 : ¥86.98942 Bulk | Bulk | Active | - | ARM® Cortex®-M7 | 32-Bit | 550MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 97 | 1MB (1M x 8) | FLASH | - | 564K x 8 | 1.62V ~ 3.6V | A/D 37x12/16b; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |