Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,774 In Stock | 1 : ¥34.73000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, LCD, PWM, WDT | - | 256KB (256K x 8) | FLASH | - | 32K x 8 | 2V ~ 3.6V | A/D 24x10b/12b; D/A 1x10b | External | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-TQFP (12x12) | 100-TQFP | |||
202 In Stock | 1 : ¥58.57000 Cut Tape (CT) 1,000 : ¥33.24418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 39 | 128KB (64K x 16) | FLASH | - | 12K x 16 | 1.14V ~ 1.32V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
4,980 In Stock | 1 : ¥105.76000 Cut Tape (CT) 1,000 : ¥87.13798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 300MHz | I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 75 | 1MB (1M x 8) | FLASH | - | 384K x 8 | 1.08V ~ 3.6V | A/D 10x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP |