Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,260 In Stock | 1 : ¥41.66000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 44 | 256KB (256K x 8) | FLASH | - | 144K x 8 | 1.7V ~ 3.6V | A/D 17x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥22.35174 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M0+ | 32-Bit | 64MHz | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 44 | 256KB (256K x 8) | FLASH | - | 144K x 8 | 1.7V ~ 3.6V | A/D 17x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad |