Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,022 In Stock | 1 : ¥65.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, IRTIM, LINbus, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 512KB (512K x 8) | FLASH | - | 112K x 8 | 1.71V ~ 3.6V | A/D 18x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,195 In Stock | 1 : ¥69.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, IRTIM, LINbus, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 512KB (512K x 8) | FLASH | - | 112K x 8 | 1.71V ~ 3.6V | A/D 24x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,974 In Stock | 1 : ¥69.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, IRTIM, LINbus, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 512KB (512K x 8) | FLASH | - | 112K x 8 | 1.71V ~ 3.6V | A/D 24x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-UFBGA (5x5) | 64-UFBGA | |||
2,938 In Stock | 1 : ¥86.63000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x12b; D/A 7x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,614 In Stock | 1 : ¥38.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 11x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
2,481 In Stock | 1 : ¥48.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, IRTIM, LINbus, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 26 | 512KB (512K x 8) | FLASH | - | 112K x 8 | 1.71V ~ 3.6V | A/D 11x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
641 In Stock | 1 : ¥88.84000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 86 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,247 In Stock | 1 : ¥75.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 170MHz | CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 52 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 26x12b; D/A 4x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |