Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
850 In Stock | 1 : ¥37.83000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 60 | 128KB (128K x 8) | FLASH | - | 36K x 8 | 1.7V ~ 3.6V | A/D 19x12b; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
195 In Stock | 1 : ¥10.29000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 7KB (4K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 17x10b; D/A 1x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-UQFN (4x4) | 20-UFQFN Exposed Pad |