Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,394 In Stock | 1 : ¥101.50000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | CANbus, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT | 53 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 5.5V | A/D 16x12b SAR; D/A 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-LQFP | |||
443 In Stock | 1 : ¥105.33000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 112MHz | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | POR, PWM, WDT | 89 | 512KB (512K x 8) | FLASH | 4K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 16x12b SAR; D/A1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |