Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,121 In Stock | 1 : ¥134.48000 Tray | Tray | Active | Not Verified | AVR | 32-Bit Single-Core | 66MHz | EBI/EMI, Ethernet, I2C, SPI, SSC, UART/USART, USB OTG | Brown-out Detect/Reset, POR, PWM, WDT | 109 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 1.65V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-FFBGA (11x11) | 144-TFBGA | |||
4,268 In Stock | 1 : ¥15.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 30 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.7V ~ 3.6V | A/D 18x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad |