Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,306 In Stock | 1 : ¥95.55000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 31 | 512KB (512K x 8) | FLASH | - | 80K x 8 | 3.13V ~ 3.63V | A/D 14x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | PG-LQFP-64-19 | 64-LQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,008 : ¥108.30133 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M7 | 32-Bit Dual-Core | 240MHz, 480MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 128 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 1.62V ~ 3.6V | A/D 36x16b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA |