Microcontrollers

Results: 2
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
STM32H7XMC4000
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M7
Speed
144MHz550MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTDMA, I2S, LED, POR, Touch-Sense, WDT
Number of I/O
80119
Program Memory Size
1MB (1M x 8)2MB (2M x 8)
RAM Size
352K x 8564K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V3.13V ~ 3.63V
Data Converters
A/D 12x12/b, 18x16b; D/A 2x12bA/D 32x12b; D/A 2x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)PG-LQFP-144-24
Package / Case
100-LQFP144-LQFP Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
STM32H7_series
STM32H733VGT6
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
1,318
In Stock
1 : ¥105.58000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
550MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
80
1MB (1M x 8)
FLASH
-
564K x 8
1.71V ~ 3.6V
A/D 12x12/b, 18x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
144-TQFP
XMC4700F144K2048AAXQMA1
IC MCU 32BIT 2MB FLASH 144LQFP
Infineon Technologies
505
In Stock
1 : ¥168.91000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
144MHz
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC
DMA, I2S, LED, POR, Touch-Sense, WDT
119
2MB (2M x 8)
FLASH
-
352K x 8
3.13V ~ 3.63V
A/D 32x12b; D/A 2x12b
External
-40°C ~ 125°C (TA)
Surface Mount
PG-LQFP-144-24
144-LQFP Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.