Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
463 In Stock | 1 : ¥67.48000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 120MHz | I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 42 | 2MB (2M x 8) | FLASH | 32K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 10x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
152 In Stock | 1 : ¥105.67000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 78 | 1.5MB (1.5M x 8) | FLASH | 32K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 22x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
591 In Stock | 1 : ¥119.53000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 111 | 1.5MB (1.5M x 8) | FLASH | 32K x 8 | 640K x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
97 In Stock | 1 : ¥170.19000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 111 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFQFP (20x20) | 144-LQFP | |||
300 In Stock | 1 : ¥72.77000 Tray | Tray | Active | Not Verified | RXv2 | 32-Bit Single-Core | 80MHz | CANbus, I2C, SCI, SPI | DMA, LVD, POR, PWM, WDT | 110 | 512KB (512K x 8) | FLASH | 8K x 8 | 32K x 8 | 2.7V ~ 5.5V | A/D 22x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFQFP (20x20) | 144-LQFP |