Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,126 In Stock | 1 : ¥16.32000 Cut Tape (CT) 2,500 : ¥13.43199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 41 | 48KB (48K x 8) | FLASH | 256 x 8 | 6K x 8 | 1.8V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
6,209 In Stock | 1 : ¥91.39000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | 51 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP |