Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,740 In Stock | 1 : ¥13.38000 Tray | Tray | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
16,466 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,000 : ¥11.57587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
12,945 In Stock | 1 : ¥14.96000 Cut Tape (CT) 2,000 : ¥12.41178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 27 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
63,657 In Stock | 1 : ¥23.29000 Cut Tape (CT) 6,000 : ¥19.55287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 23 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 1.8V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-VQFN (5x5) | 32-VFQFN Exposed Pad |