Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
517 In Stock | 1 : ¥86.11000 Tray | Tray | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 81 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.7V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,776 In Stock | 1 : ¥206.06000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 72MHz | CANbus, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 70 | 512KB (512K x 8) | FLASH | - | 98K x 8 | 3V ~ 3.6V | A/D 6x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥73.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 50MHz | I2C, IrDA, SPI, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 44 | 128KB (128K x 8) | FLASH | 2K x 8 | 16K x 8 | 1.71V ~ 3.6V | A/D 19x16b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |