Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
304 In Stock | 1 : ¥65.29000 Tray | Tray | Active | Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 67 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 1.8V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
2,942 In Stock | 1 : ¥99.12000 Cut Tape (CT) 5,000 : ¥52.05166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM7® | 16/32-Bit | 10MHz | I2C, SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 8 | 32KB (16K x 16) | FLASH | - | 1K x 32 | 2.375V ~ 2.625V | A/D 5x24b, 8x24b; D/A 1x14b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-LFCSP (5x5) | 32-WFQFN Exposed Pad, CSP | |||
109 In Stock | 1 : ¥374.46000 Tray | Tray | Active | Not Verified | HCS12 | 16-Bit | 25MHz | I2C, SCI, SPI | PWM, WDT | 59 | 256KB (256K x 8) | FLASH | 4K x 8 | 12K x 8 | 2.35V ~ 5.25V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-QFP (14x14) | 80-QFP | |||
280 In Stock | 1 : ¥61.12000 Tray | Tray | Active | Not Verified | PIC | 16-Bit | 40 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 128KB (43K x 24) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 18x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
92 In Stock | 1 : ¥94.36000 Tube | Tube | Not For New Designs | Verified | MSP430 CPUXV2 | 16-Bit | 18MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 67 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.2V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP |