Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
379 In Stock | 1 : ¥57.14000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 100MHz | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | 44 | 512KB (512K x 8) | - | 8K x 8 | 128K x 8 | 2.7V ~ 3.6V | A/D 9x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock 5,000 Factory Check Lead Time | 2,500 : ¥74.18168 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4/M4F | 32-Bit Dual-Core | 96MHz | I2C, SPI, UART/USART, USB | Bluetooth, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 50 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.6V | A/D 8x10b Sigma-Delta | Internal | -40°C ~ 105°C (TA) | Surface Mount | 121-CTBGA (8x8) | 121-LFBGA |