Microcontrollers

Results: 2
Manufacturer
NXP USA Inc.STMicroelectronics
Series
S12 MagniVSTM32F4
Packaging
BulkTray
Core Processor
ARM® Cortex®-M4S12Z
Core Size
16-Bit32-Bit Single-Core
Speed
32MHz180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTLVD, POR, PWM, WDT
Number of I/O
19168
Program Memory Size
128KB (128K x 8)2MB (2M x 8)
EEPROM Size
512 x 8-
RAM Size
1K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V5.5V ~ 18V
Data Converters
A/D 24x12b; D/A 2x12bA/D 6x10b; D/A 1x8b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-LQFP (7x7)208-LQFP (28x28)
Package / Case
32-LQFP208-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
208-LQFP
STM32F429BIT6
IC MCU 32BIT 2MB FLASH 208LQFP
STMicroelectronics
2,709
In Stock
1 : ¥166.87000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
168
2MB (2M x 8)
FLASH
-
256K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
208-LQFP (28x28)
208-LQFP
32-LQFP
S912ZVLA12F0MLC
IC MCU 16BIT 128KB FLASH 32LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
1,250 : ¥44.76070
Bulk
Bulk
Active
Not Verified
S12Z
16-Bit
32MHz
CANbus, I2C, IrDA, LINbus, SCI, SPI, UART/USART
LVD, POR, PWM, WDT
19
128KB (128K x 8)
FLASH
512 x 8
1K x 8
5.5V ~ 18V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.