Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,626 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,000 : ¥10.03148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | USI | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (2K x 16) | FLASH | 256 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.209", 5.30mm Width) | |||
37,079 In Stock | 1 : ¥65.76000 Tray | Tray | Active | Verified | dsPIC | 16-Bit | 30 MIPs | CANbus, I2C, SPI, UART/USART | Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | 30 | 48KB (16K x 24) | FLASH | 1K x 8 | 2K x 8 | 2.5V ~ 5.5V | A/D 9x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,436 In Stock | 1 : ¥150.49000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 1MB (1M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
717 In Stock | 1 : ¥106.78000 Tray | Tray | Active | Not Verified | 56800E | 16-Bit | 60MHz | CANbus, I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 35 | 48KB (24K x 16) | FLASH | - | 3K x 16 | 3V ~ 3.6V | A/D 8x12b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP |