Microcontrollers

Results: 2
Packaging
Tape & Reel (TR)Tray
Number of I/O
4369
Data Converters
A/D 12x12bA/D 22x12b
Supplier Device Package
64-LQFP (10x10)100-LQFP (14x14)
Package / Case
64-LQFP100-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64-LQFP
TM4C123FH6PMT
IC MCU 32BIT 256KB FLASH 64LQFP
Texas Instruments
883
In Stock
1 : ¥111.71000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
43
256KB (256K x 8)
FLASH
2K x 8
32K x 8
1.08V ~ 3.63V
A/D 12x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
100-LQFP
TM4C123GH6PZTR
IC MCU 32BIT 256KB FLASH 100LQFP
Texas Instruments
0
In Stock
Check Lead Time
1,000 : ¥61.04129
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
69
256KB (256K x 8)
FLASH
2K x 8
32K x 8
1.08V ~ 3.63V
A/D 22x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.