Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,449 In Stock | 1 : ¥14.04000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 3.5KB (2K x 14) | FLASH | 256 x 8 | 128 x 8 | 2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,928 In Stock | 1 : ¥19.89000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 7KB (4K x 14) | FLASH | 256 x 8 | 256 x 8 | 2V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
13,178 In Stock | 1 : ¥21.35000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 2V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
7,124 In Stock | 1 : ¥23.80000 Cut Tape (CT) 3,300 : ¥19.80788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 16-Bit | 32MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | 18 | 16KB (5.5K x 24) | FLASH | 512 x 8 | 1K x 8 | 1.8V ~ 3.6V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-VQFN (5x5) | 20-VQFN Exposed Pad | |||
771 In Stock | 1 : ¥23.81000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 3.5KB (2K x 14) | FLASH | - | 128 x 8 | 4V ~ 5.5V | A/D 5x8b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
321 In Stock | 1 : ¥46.59000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 7KB (4K x 14) | FLASH | - | 368 x 8 | 4V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
1,273 In Stock | 1 : ¥48.54000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 14KB (8K x 14) | FLASH | - | 368 x 8 | 4V ~ 5.5V | A/D 5x8b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
4,049 In Stock | 1 : ¥55.83000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
12,446 In Stock | 1 : ¥61.49000 Tray | Tray | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 4V ~ 5.5V | A/D 8x10b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
296 In Stock | 1 : ¥61.98000 Tray | Tray | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 33 | 14KB (8K x 14) | FLASH | - | 368 x 8 | 4V ~ 5.5V | A/D 8x8b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
1,237 In Stock | 1 : ¥103.80000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 40MHz | EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 69 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.75K x 8 | 4.2V ~ 5.5V | A/D 16x10b | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-TQFP (12x12) | 80-TQFP | |||
2,531 In Stock | 1 : ¥167.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
283 In Stock | 1 : ¥216.44000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 56 | 128KB (64K x 16) | FLASH | - | 18K x 16 | 1.81V ~ 2V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 128-LQFP (14x14) | 128-LQFP | |||
757 In Stock | 1 : ¥8.62000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | - | POR, WDT | 20 | 3KB (2K x 12) | FLASH | - | 72 x 8 | 2V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) |