Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,025 In Stock | 1 : ¥102.46000 Tray | Tray | Active | Not Verified | MIPS32® M4K™ | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 2.3V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,038 In Stock | 1 : ¥111.79000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 84MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 103 | 512KB (512K x 8) | FLASH | - | 100K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP |