Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,294 In Stock | 1 : ¥68.35000 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 35 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 9x10b/12b; D/A 6x16b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
812 In Stock | 1 : ¥39.62000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 100MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | 53 | 256KB (256K x 8) | FLASH | - | 24K x 8 | 3V ~ 3.6V | A/D 20x12b; D/A 3x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
419 In Stock | 1 : ¥13.38000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 25 | 64KB (64K x 8) | FLASH | 1K x 8 | 4K x 8 | 1.8V ~ 5.5V | A/D 24x12b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-VQFN (4x4) | 28-VFQFN Exposed Pad |