Microcontrollers

Results: 3
Series
Kinetis K60Kinetis KW38A/ZRT1050
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4ARM® Cortex®-M7
Speed
48MHz180MHz528MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGI2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDTDMA, I2S, LVD, POR, PWM, WDT
Number of I/O
100127
Program Memory Size
256KB (256K x 8)1MB (1M x 8)-
Program Memory Type
External Program MemoryFLASH
EEPROM Size
4K x 88K x 8-
RAM Size
64K x 8256K x 8512K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 16b SARA/D 20x12bA/D 2x16b; D/A 2x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
48-HVQFN (7x7)144-LQFP (20x20)196-LFBGA (10x10)
Package / Case
48-VFQFN Exposed Pad144-LQFP196-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
MK66FX1M0VLQ18
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
210
In Stock
1 : ¥194.49000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
4K x 8
256K x 8
1.71V ~ 3.6V
A/D 2x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
MPF7100BMMA0ES_bottom
MKW38A512VFT4
IC MCU 32BIT 256KB FLASH 48HVQFN
NXP USA Inc.
240
In Stock
1 : ¥92.85000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
256KB (256K x 8)
FLASH
8K x 8
64K x 8
1.71V ~ 3.6V
A/D 16b SAR
Internal
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
48-HVQFN (7x7)
48-VFQFN Exposed Pad
196-MAPBGA
MIMXRT1052CVL5B
IC MCU 32BIT EXT MEM 196MAPBGA
NXP USA Inc.
9
In Stock
1 : ¥120.89000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
528MHz
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
127
-
External Program Memory
-
512K x 8
3V ~ 3.6V
A/D 20x12b
External, Internal
-40°C ~ 105°C (TJ)
Surface Mount
196-LFBGA (10x10)
196-LFBGA
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.