Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,214 In Stock | 1 : ¥121.06000 Tray | Tray | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 82 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
319 In Stock | 1 : ¥103.44000 Tray | Tray | Not For New Designs | Not Verified | RX | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, SCI, SPI, USB | DMA, LVD, POR, PWM, WDT | 72 | 384KB (384K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 3.6V | A/D 8x10/12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP |