Microcontrollers

Results: 4
Series
C2000™ C28x Delfino™, Functional Safety (FuSa)Hercules™ RM4 ARM® Cortex®-R4, Functional Safety (FuSa)Hercules™ TMS570 ARM® Cortex®-R
Core Processor
ARM® Cortex®-R4FC28x
Core Size
16/32-Bit32-Bit Dual-Core
Speed
100MHz160MHz200MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USBCANbus, I2C, McBSP, SCI, SPI, UART/USARTCANbus, LINbus, MibSPI, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
4597
Program Memory Size
384KB (384K x 8)1MB (1M x 8)1MB (512K x 16)
EEPROM Size
16K x 864K x 8-
RAM Size
32K x 8102K x 16128K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V1.14V ~ 3.47V1.14V ~ 3.6V
Data Converters
A/D 16x12bA/D 20x12b, 9x16b; D/A 3x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Supplier Device Package
100-LQFP (14x14)176-HLQFP (24x24)
Package / Case
100-LQFP176-LQFP Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
176-LQFP (exposed pad) Top
TMS320F28377DPTPT
IC MCU 32BIT 1MB FLASH 176HLQFP
Texas Instruments
1,009
In Stock
1 : ¥175.28000
Tray
Tray
Active
Not Verified
C28x
32-Bit Dual-Core
200MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
DMA, POR, PWM, WDT
97
1MB (512K x 16)
FLASH
-
102K x 16
1.14V ~ 3.47V
A/D 20x12b, 9x16b; D/A 3x12b
Internal
-40°C ~ 105°C (TJ)
-
-
Surface Mount
176-HLQFP (24x24)
176-LQFP Exposed Pad
176-LQFP (exposed pad) Top
TMS320F28377DPTPS
IC MCU 32BIT 1MB FLASH 176HLQFP
Texas Instruments
160
In Stock
1 : ¥192.27000
Tray
Tray
Active
Not Verified
C28x
32-Bit Dual-Core
200MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
DMA, POR, PWM, WDT
97
1MB (512K x 16)
FLASH
-
102K x 16
1.14V ~ 3.47V
A/D 20x12b, 9x16b; D/A 3x12b
Internal
-40°C ~ 125°C (TJ)
-
-
Surface Mount
176-HLQFP (24x24)
176-LQFP Exposed Pad
100-LQFP
RM42L432BPZT
IC MCU 16/32B 384KB FLSH 100LQFP
Texas Instruments
130
In Stock
1 : ¥92.07000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
100MHz
CANbus, LINbus, MibSPI, SCI, SPI, UART/USART
POR, PWM, WDT
45
384KB (384K x 8)
FLASH
16K x 8
32K x 8
1.14V ~ 1.32V
A/D 16x12b
External
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
TMS5700914APZQQ1
IC MCU 16/32BIT 1MB FLSH 100LQFP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥123.31000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R4F
16/32-Bit
160MHz
CANbus, I2C, McBSP, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
45
1MB (1M x 8)
FLASH
64K x 8
128K x 8
1.14V ~ 3.6V
A/D 16x12b
External
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.