Microcontrollers

Results: 3
Manufacturer
Raspberry PiSTMicroelectronics
Series
-STM32F4STM32L0
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M4
Core Size
32-Bit Dual-Core32-Bit Single-Core
Speed
32MHz133MHz168MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGI2C, IrDA, QSPI, SPI, UART/USART, USBI2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
163051
Program Memory Size
8KB (8K x 8)1MB (1M x 8)-
Program Memory Type
External Program MemoryFLASH
EEPROM Size
512 x 8-
RAM Size
2K x 8192K x 8264K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V1.8V ~ 3.3V1.8V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 4x12b SARA/D 9x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Supplier Device Package
20-TSSOP56-QFN (7x7)64-LQFP (10x10)
Package / Case
20-TSSOP (0.173", 4.40mm Width)56-VFQFN Exposed Pad64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
RP2040
SC0914(13)
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
48,266
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,400 : ¥5.95085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
64-LQFP
STM32F405RGT6
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
31,079
In Stock
1 : ¥102.27000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
51
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
20-TSSOP
STM32L011F3P6
IC MCU 32BIT 8KB FLASH 20TSSOP
STMicroelectronics
6,029
In Stock
1 : ¥11.25000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
512 x 8
2K x 8
1.65V ~ 3.6V
A/D 9x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.