Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,384 In Stock | 1 : ¥109.85000 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 40MHz | CANbus, I2C, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 25 | 60KB (60K x 8) | FLASH | 2K x 8 | 4K x 8 | 2.7V ~ 5.5V | A/D 10x12b | External | -40°C ~ 125°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
287 In Stock | 1 : ¥37.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | 19 | 32KB (32K x 8) | FLASH | - | 4K x 8 | 1.71V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-UFQFN Exposed Pad | |||
0 Marketplace | Unavailable | Bulk | Active | Not Verified | XC800 | 8-Bit | 24MHz | I2C, SSC, UART/USART | Brown-out Detect/Reset, LED, POR, PWM, WDT | 25 | 8KB (8K x 8) | FLASH | - | 512 x 8 | 2.5V ~ 5.5V | A/D 8x10b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | PG-TSSOP-28-1 | 28-TSSOP (0.173", 4.40mm Width) |