Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
80-LQFP
MSP430F5418AIPNR
IC MCU 16BIT 128KB FLASH 80LQFP
Texas Instruments
1,103
In Stock
1 : ¥54.41000
Cut Tape (CT)
1,000 : ¥30.87809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
67
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
80-LQFP
MSP430F5418AIPN
IC MCU 16BIT 128KB FLASH 80LQFP
Texas Instruments
304
In Stock
1 : ¥65.29000
Tray
Tray
Active
Verified
MSP430 CPUXV2
16-Bit
25MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
67
128KB (128K x 8)
FLASH
-
16K x 8
1.8V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.