Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,450 In Stock | 1 : ¥80.00000 Cut Tape (CT) 1,000 : ¥45.38034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 16MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 68 | 256KB (256K x 8) | FRAM | - | 8K x 8 | 1.8V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
488 In Stock | 1 : ¥276.12000 Tray | Tray | Active | Not Verified | e200z4 | 32-Bit Dual-Core | 200MHz | CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART | DMA, LVD, POR, WDT | - | 2.5MB (2.5M x 8) | FLASH | - | 384K x 8 | 3.15V ~ 5.5V | A/D 64x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 257-LFBGA (14x14) | 257-LFBGA |