Microcontrollers

Results: 2
DigiKey Programmable
Not VerifiedVerified
Number of I/O
82114
Data Converters
A/D 16x12b; D/A 2x12bA/D 24x12b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LQFP (14x14)144-LQFP (20x20)
Package / Case
100-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
STM32F407VGT7
IC MCU 32BIT 1MB FLASH 100LQFP
STMicroelectronics
937
In Stock
1 : ¥120.27000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
144-LQFP
STM32F407ZGT6
IC MCU 32BIT 1MB FLASH 144LQFP
STMicroelectronics
1,199
In Stock
1 : ¥120.93000
Tray
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
114
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.