Microcontrollers

Results: 33
Series
STM32F0STM32F1STM32F4STM32G0STM32L4STM8L EnergyLite
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Core Processor
ARM® Cortex®-M0ARM® Cortex®-M0+ARM® Cortex®-M3ARM® Cortex®-M4STM8
Core Size
8-Bit32-Bit Single-Core
Speed
16MHz24MHz48MHz64MHz72MHz80MHz100MHz
Connectivity
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USARTCANbus, I2C, IrDA, LINbus, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBHDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USARTHDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USBI2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTGI2C, IrDA, LINbus, SPI, SmartCard, UART/USARTI2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, IR, POR, PWM, WDTBrown-out Detect/Reset, DMA, PWM, WDTDMA, I2S, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDTDMA, POR, PWM, WDT
Number of I/O
1520222324252627303637383943
Program Memory Size
16KB (16K x 8)32KB (32K x 8)64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)
EEPROM Size
1K x 8-
RAM Size
2K x 84K x 86K x 88K x 816K x 820K x 832K x 836K x 840K x 864K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V, 1.65V ~ 3.6V1.65V ~ 3.6V1.7V ~ 3.6V1.71V ~ 3.6V1.8V ~ 3.6V2V ~ 3.6V2.4V ~ 3.6V
Data Converters
A/D 10x12bA/D 10x12b; D/A 2x12bA/D 11x12bA/D 12x12bA/D 13x12bA/D 13x12b; D/A 1x12bA/D 13x12b; D/A 2x12bA/D 17x12bA/D 17x12b SARA/D 18x12bA/D 18x12b; D/A 1x12bA/D 19x12b; D/A 2x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-TSSOP25-WLCSP28-UFQFPN (4x4)28-UFQFPN (5x5)32-LQFP (7x7)32-UFQFPN (5x5)48-LQFP (7x7)48-UFQFPN (7x7)64-LQFP (10x10)
Package / Case
20-TSSOP (0.173", 4.40mm Width)25-UFBGA, WLCSP28-UFQFN28-UFQFN Exposed Pad32-LQFP32-UFQFN Exposed Pad48-LQFP48-UFQFN Exposed Pad64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
33Results

Showing
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-TSSOP
STM32F030F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
19,422
In Stock
1 : ¥9.61000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM32F030F4P6TR
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
36,703
In Stock
1 : ¥13.69000
Cut Tape (CT)
2,500 : ¥6.25241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
15
16KB (16K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 11x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
497~5B_ME_V2~T~48
STM32G070CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
38,028
In Stock
1 : ¥17.09000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
DMA, I2S, POR, PWM, WDT
43
128KB (128K x 8)
FLASH
-
36K x 8
2V ~ 3.6V
A/D 17x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
28-UFQFPN
STM32F042G6U6TR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
24,723
In Stock
1 : ¥18.23000
Cut Tape (CT)
3,000 : ¥12.10330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
24
32KB (32K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
28-UFQFN
STM32G031G8U6
IC MCU 32BIT 64KB FLASH 28UFQFPN
STMicroelectronics
8,206
In Stock
1 : ¥20.85000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
64-LQFP
STM32F030R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
114,433
In Stock
1 : ¥24.31000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
64-LQFP
28-UFQFPN
STM32F042G6U6
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
1,925
In Stock
1 : ¥26.86000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
24
32KB (32K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
48-UFQFPN
STM32L431CCU6TR
IC MCU 32BIT 256KB FLSH 48UFQFPN
STMicroelectronics
5,761
In Stock
1 : ¥43.59000
Cut Tape (CT)
2,500 : ¥22.66808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
39
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32L431CCT6TR
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
9,248
In Stock
1 : ¥46.67000
Cut Tape (CT)
2,400 : ¥23.42521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART
Brown-out Detect/Reset, DMA, PWM, WDT
39
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
48-LQFP
STM32F103C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
5,755
In Stock
This product has a maximum purchase limit
1 : ¥51.94000
Cut Tape (CT)
2,400 : ¥28.38411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
64KB (64K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32F091RCT6TR
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
3,968
In Stock
1 : ¥52.03000
Cut Tape (CT)
1,000 : ¥29.49319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
52
256KB (256K x 8)
FLASH
-
32K x 8
2V ~ 3.6V
A/D 19x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
48-UFQFPN
STM32F411CCU6TR
IC MCU 32BIT 256KB FLSH 48UFQFPN
STMicroelectronics
19,210
In Stock
1 : ¥53.56000
Cut Tape (CT)
2,500 : ¥29.27149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
100MHz
I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
36
256KB (256K x 8)
FLASH
-
128K x 8
1.7V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
32-LQFP
STM32F030K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
9,892
In Stock
1 : ¥11.33000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
28-UFQFN
STM32G031G6U6
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
16,421
In Stock
1 : ¥14.29000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
8K x 8
1.7V ~ 3.6V
A/D 17x12b SAR
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
497~5B_ME_V2~T~48
STM32F030C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
23,416
In Stock
1 : ¥15.84000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F030C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
3,038
In Stock
1 : ¥18.55000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
32-LQFP
STM32F051K8T6TR
IC MCU 32BIT 64KB FLASH 32LQFP
STMicroelectronics
10,425
In Stock
1 : ¥23.72000
Cut Tape (CT)
2,400 : ¥15.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
64 LQFP
STM32F030RCT6
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
8,460
In Stock
1 : ¥23.73000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
51
256KB (256K x 8)
FLASH
-
32K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
28-UFQFN
STM32F031G6U6TR
IC MCU 32BIT 32KB FLASH 28UFQFPN
STMicroelectronics
7,158
In Stock
1 : ¥24.99000
Cut Tape (CT)
3,000 : ¥11.44536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
23
32KB (32K x 8)
FLASH
-
4K x 8
2V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN Exposed Pad
28-UFQFPN
STM32F042G4U6
IC MCU 32BIT 16KB FLASH 28UFQFPN
STMicroelectronics
2,882
In Stock
1 : ¥25.59000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
24
16KB (16K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-UFQFPN (4x4)
28-UFQFN
32 QFN
STM32G071KBU6N
IC MCU 32BIT 128KB FLSH 32UFQFPN
STMicroelectronics
1,143
In Stock
1 : ¥28.82000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
64MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery)
Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT
30
128KB (128K x 8)
FLASH
-
36K x 8
1.71V ~ 3.6V
A/D 13x12b; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
32-LQFP
STM32F042K6T6
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
682
In Stock
1 : ¥32.56000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
26
32KB (32K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-LQFP (7x7)
32-LQFP
497~5B_ME_V2~T~48
STM32F042C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
1,510
In Stock
1 : ¥33.75000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
38
32KB (32K x 8)
FLASH
-
6K x 8
1.65V ~ 3.6V
A/D 13x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
497~5B_ME_V2~T~48
STM32F051C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
20,753
In Stock
1 : ¥34.94000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
48-LQFP
48-UFQFPN
STM32L412CBU6
IC MCU 32BIT 128KB FLSH 48UFQFPN
STMicroelectronics
4,522
In Stock
1 : ¥36.05000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
38
128KB (128K x 8)
FLASH
-
40K x 8
1.71V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
Showing
of 33

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.