Microcontrollers

Results: 2
Series
AVR® ATmega, Functional Safety (FuSa)SAM L21J
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M0+AVR
Core Size
8-Bit32-Bit Single-Core
Speed
20MHz48MHz
Connectivity
I2C, LINbus, SCI, SPI, UART/USART, USBI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
2751
Program Memory Size
16KB (8K x 16)64KB (64K x 8)
EEPROM Size
512 x 8-
RAM Size
1K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V1.8V ~ 5.5V
Data Converters
A/D 20x12b; D/A 2x12bA/D 8x10b
Supplier Device Package
32-VFQFN (5x5)64-TQFP (10x10)
Package / Case
32-VFQFN Exposed Pad64-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 VQFN
ATMEGA168PB-MUR
IC MCU 8BIT 16KB FLASH 32VFQFN
Microchip Technology
6,000
In Stock
1 : ¥12.48000
Cut Tape (CT)
6,000 : ¥10.34437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
16KB (8K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VFQFN (5x5)
32-VFQFN Exposed Pad
64 TQFP
ATSAML21J16B-AUT
IC MCU 32BIT 64KB FLASH 64TQFP
Microchip Technology
2,908
In Stock
1 : ¥38.43000
Cut Tape (CT)
1,500 : ¥31.53957
Tape & Reel (TR)
1 : ¥14.11000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SCI, SPI, UART/USART, USB
DMA, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
-
8K x 8
1.62V ~ 3.63V
A/D 20x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-TQFP (10x10)
64-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.