Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥56.70000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT | 86 | 128KB (64K x 16) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
7 In Stock | 1 : ¥339.62000 Tray | Tray | Active | Not Verified | HCS12X | 16-Bit | 50MHz | CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | LVD, POR, PWM, WDT | 91 | 1MB (1M x 8) | FLASH | 4K x 8 | 64K x 8 | 1.72V ~ 5.5V | A/D 16x12b | External | -40°C ~ 125°C (TA) | Surface Mount | 112-LQFP (20x20) | 112-LQFP |