Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,625 In Stock | 1 : ¥62.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | CANbus, I2C, LINbus, SPI, UART/USART | LVD, POR, PWM, WDT | 58 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
75 In Stock 436 Marketplace | 1 : ¥21.10000 Tube | Bulk Tube | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI, USI | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) |