Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,258 In Stock | 1 : ¥73.02000 Tube | Tube | Active | Verified | 80C51 | 8-Bit | 60MHz | SPI, UART/USART | POR, PWM, WDT | 32 | 32KB (32K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
67 In Stock | 1 : ¥290.81000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 33MHz | EBI/EMI, SIO, UART/USART | Power-Fail Reset, WDT | 32 | 64KB (64K x 8) | FLASH | - | 1K x 8 | 4.5V ~ 5.5V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 44-PLCC (16.59x16.59) | 44-LCC (J-Lead) |