Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,463 In Stock | 1 : ¥190.42000 Tray | Tray | Active | Not Verified | HCS12 | 16-Bit | 25MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 31 | 64KB (64K x 8) | FLASH | - | 4K x 8 | 2.35V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 135 : ¥41.65407 Tube | Tube | Active | Not Verified | dsPIC | 16-Bit | 60 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 35 | 256KB (85.5K x 24) | FLASH | - | 16K x 8 | 4.5V ~ 5.5V | A/D 24x10/12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-QFN (8x8) | 44-VQFN Exposed Pad | |||
0 In Stock | 480 : ¥88.81919 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 56 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 27x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-FQFP (12x12) | 80-LQFP |