Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,100 In Stock | 1 : ¥62.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 18x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-UFQFN Exposed Pad | |||
1,071 In Stock | 1 : ¥118.42000 Tray | Tray | Active | Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
158 In Stock | 1 : ¥115.96000 Tray | Tray | Active | Not Verified | S12Z | 16-Bit | 50MHz | LINbus, SCI, SPI | DMA, POR, PWM, WDT | 31 | 128KB (128K x 8) | FLASH | 512 x 8 | 8K x 8 | 3.5V ~ 40V | A/D 9x12b | Internal | -40°C ~ 150°C (TA) | Surface Mount | 64-HLQFP (10x10) | 64-LQFP Exposed Pad |