Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
670 In Stock | 1 : ¥25.25000 Tube | Tube | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | LVD, POR, WDT | 17 | 16KB (16K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 1.6V ~ 5.5V | A/D 10x10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 4,000 : ¥8.84332 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | RL78 | 16-Bit | 24MHz | CSI, I2C, UART/USART | LVD, POR, WDT | 17 | 16KB (16K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 1.6V ~ 5.5V | A/D 10x10b; D/A 2x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-LSSOP | 20-LSSOP (0.173", 4.40mm Width) |