Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434 In Stock | 1 : ¥73.20000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 160MHz | CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | DMA, LVD, POR, PWM, WDT | 72 | 256KB (256K x 8) | FLASH | 32K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 720 : ¥46.01174 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 160MHz | CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | DMA, LVD, POR, PWM, WDT | 72 | 256KB (256K x 8) | FLASH | 32K x 8 | 64K x 8 | 2.7V ~ 5.5V | A/D 22x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP |