Microcontrollers

Results: 2
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
PSoC® 6 BLESTM32U5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M33ARM® Cortex®-M4/M0
Core Size
32-Bit32-Bit Dual-Core
Speed
100MHz, 150MHz160MHz
Connectivity
CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USBI2C, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT
Number of I/O
7079
Program Memory Size
1MB (1M x 8)4MB (4M x 8)
EEPROM Size
32K x 8-
RAM Size
288K x 82.5M x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.71V ~ 3.6V
Data Converters
A/D 18x12/14b SAR; D/A 2x12bA/D 8x12b SAR; D/A 1x12b
Oscillator Type
External, InternalInternal
Supplier Device Package
100-LQFP (14x14)104-WLCSP (3.8x5)
Package / Case
100-LQFP104-UFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
STM32U5A5VJT6Q
IC MCU 32BIT 4MB FLASH 100LQFP
STMicroelectronics
525
In Stock
1 : ¥126.58000
Tray
Tray
Active
-
ARM® Cortex®-M33
32-Bit
160MHz
CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB
Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT
79
4MB (4M x 8)
FLASH
-
2.5M x 8
1.71V ~ 3.6V
A/D 18x12/14b SAR; D/A 2x12b
External, Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
CY8C6347FMI-BLD53T
CY8C6347FMI-BLD53T
IC MCU 32BIT 1MB FLASH 104WLCSP
Infineon Technologies
1,415
In Stock
1 : ¥119.19000
Cut Tape (CT)
1,700 : ¥70.24130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4/M0
32-Bit Dual-Core
100MHz, 150MHz
I2C, LINbus, QSPI, SPI, UART/USART, USB
Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
70
1MB (1M x 8)
FLASH
32K x 8
288K x 8
1.7V ~ 3.6V
A/D 8x12b SAR; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
104-WLCSP (3.8x5)
104-UFBGA, WLCSP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.