Microcontrollers

Results: 5
Series
PIC® 18FPIC® XLP™ 18KPIC® XLP™ 18K, Functional Safety (FuSa)PIC® XLP™ mTouch™ 16F
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Speed
32MHz64MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USARTECANbus, I2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
162425
Program Memory Size
3.5KB (2K x 14)32KB (16K x 16)64KB (32K x 16)64KB (64K x 8)
EEPROM Size
256 x 81K x 8
RAM Size
256 x 82K x 83.6K x 84K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.3V ~ 5.5V
Data Converters
A/D 12x10bA/D 24x12b; D/A 1x5bA/D 24x12b; D/A 1x8bA/D 8x12b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
20-SSOP28-QFN (6x6)28-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)28-SSOP (0.209", 5.30mm Width)28-VQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
PIC16F1826-I/SS
IC MCU 8BIT 3.5KB FLASH 20SSOP
Microchip Technology
3,362
In Stock
1 : ¥14.71000
Tube
Tube
Active
Verified
PIC
8-Bit
32MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28 SSOP
PIC18F25K83T-I/SS
IC MCU 8BIT 32KB FLASH 28SSOP
Microchip Technology
14,113
In Stock
1 : ¥20.06000
Cut Tape (CT)
2,100 : ¥16.66242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (16K x 16)
FLASH
1K x 8
2K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 SSOP
PIC18F26K80-I/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
15,049
In Stock
1 : ¥32.10000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
ECANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
24
64KB (32K x 16)
FLASH
1K x 8
3.6K x 8
1.8V ~ 5.5V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
28 VQFN
PIC18F26K83T-I/ML
IC MCU 8BIT 64KB FLASH 28QFN
Microchip Technology
7,117
In Stock
1 : ¥21.59000
Cut Tape (CT)
1,600 : ¥17.93757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 24x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
28 SSOP
PIC18F26Q84-E/SS
IC MCU 8BIT 64KB FLASH 28SSOP
Microchip Technology
2,290
In Stock
1 : ¥16.50000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
CANbus, I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
1K x 8
4K x 8
1.8V ~ 5.5V
A/D 24x12b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.