Microcontrollers

Results: 6
Manufacturer
Infineon TechnologiesMicrochip TechnologySTMicroelectronicsTexas Instruments
Series
AURIX™C2000™ C28x Delfino™PIC® 32MXSTM32H7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M7C28xMIPS32® M4K™TriCore™
Core Size
32-Bit Single-Core32-Bit Tri-Core
Speed
80MHz150MHz200MHz480MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENTCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USARTCANbus, Ethernet, I2C, SPI, UART/USART, USB OTGI2C, IrDA, LINbus, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTDMA, POR, PWM, WDTDMA, POR, WDT
Number of I/O
8588140169
Program Memory Size
256KB (256K x 8)512KB (256K x 16)512KB (512K x 8)2MB (2M x 8)4MB (4M x 8)
EEPROM Size
64K x 8-
RAM Size
34K x 1664K x 8128K x 8472K x 81M x 8
Voltage - Supply (Vcc/Vdd)
1.17V ~ 5.5V1.62V ~ 3.6V1.805V ~ 1.995V2.3V ~ 3.6V
Data Converters
A/D 16x10bA/D 16x12bA/D 28x10bA/D 36x16b; D/A 2x12bA/D 60x12b SAR, Sigma-Delta
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-TQFP (12x12)100-TQFP (14x14)176-HLQFP (24x24)176-LQFP (24x24)PG-LFBGA-292-6
Package / Case
100-TQFP176-LQFP176-LQFP Exposed Pad292-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
100 TQFP
PIC32MX350F256L-I/PF
IC MCU 32BIT 256KB FLASH 100TQFP
Microchip Technology
396
In Stock
1 : ¥68.09000
Tray
Tray
Active
Not Verified
MIPS32® M4K™
32-Bit Single-Core
80MHz
I2C, IrDA, LINbus, PMP, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
85
256KB (256K x 8)
FLASH
-
64K x 8
2.3V ~ 3.6V
A/D 28x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-TQFP (14x14)
100-TQFP
100 TQFP
PIC32MX795F512L-80I/PT
IC MCU 32BIT 512KB FLASH 100TQFP
Microchip Technology
33,130
In Stock
1 : ¥108.73000
Tray
Tray
Active
Verified
MIPS32® M4K™
32-Bit Single-Core
80MHz
CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, POR, PWM, WDT
85
512KB (512K x 8)
FLASH
-
128K x 8
2.3V ~ 3.6V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-TQFP (12x12)
100-TQFP
176-LQFP
STM32H743IIT6
IC MCU 32BIT 2MB FLASH 176LQFP
STMicroelectronics
1,310
In Stock
1 : ¥148.42000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M7
32-Bit Single-Core
480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
140
2MB (2M x 8)
FLASH
-
1M x 8
1.62V ~ 3.6V
A/D 36x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
176-LQFP (24x24)
176-LQFP
176-LQFP
TMS320F28335PGFA
IC MCU 32BIT 512KB FLASH 176LQFP
Texas Instruments
643
In Stock
1 : ¥246.35000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
88
512KB (256K x 16)
FLASH
-
34K x 16
1.805V ~ 1.995V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
176-LQFP (24x24)
176-LQFP
176-LQFP (exposed pad) Top
TMS320F28335PTPQ
IC MCU 32BIT 512KB FLSH 176HLQFP
Texas Instruments
103
In Stock
1 : ¥300.25000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
88
512KB (256K x 16)
FLASH
-
34K x 16
1.805V ~ 1.995V
A/D 16x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
176-HLQFP (24x24)
176-LQFP Exposed Pad
292-LFBGA
TC277TP64F200NDCKXUMA3
IC MCU 32BIT 4MB FLASH 292LFBGA
Infineon Technologies
1,463
In Stock
1 : ¥526.46000
Cut Tape (CT)
1,000 : ¥398.82098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TriCore™
32-Bit Tri-Core
200MHz
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
DMA, POR, WDT
169
4MB (4M x 8)
FLASH
64K x 8
472K x 8
1.17V ~ 5.5V
A/D 60x12b SAR, Sigma-Delta
External
-40°C ~ 125°C (TA)
-
-
Surface Mount
PG-LFBGA-292-6
292-LFBGA
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.