Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,903 In Stock | 1 : ¥143.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 114 | 1MB (1M x 8) | FLASH | - | 320K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
690 In Stock | 1 : ¥246.37000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP |