Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,925 In Stock | 1 : ¥86.97000 Cut Tape (CT) 1,000 : ¥49.33307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 100MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 100K x 8 | 1.14V ~ 1.32V | A/D 21x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,822 In Stock | 1 : ¥418.51000 Cut Tape (CT) 1,000 : ¥299.26671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Dual-Core | 200MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 88 | 2.5MB (2.5M x 8) | FLASH | 96K x 8 | 240K x 8 | 3.3V, 5V | A/D 48x12b SAR, 3 x Sigma-Delta | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LQFP-144-22 | 144-LQFP Exposed Pad |