Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,455 In Stock | 1 : ¥44.46000 Tray | Tray | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT | 52 | 128KB (64K x 16) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
56 In Stock | 1 : ¥45.74000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, HLVD, LCD, POR, PWM, WDT | 52 | 128KB (64K x 16) | FLASH | - | 4K x 8 | 2V ~ 3.6V | A/D 16x10b/12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 292 : ¥22.57695 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PSMC, PWM, WDT | 35 | 28KB (16K x 14) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 14x12b; D/A 1x8b, 3x5b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 40-UQFN (5x5) | 40-UFQFN Exposed Pad |