Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,121 In Stock | 1 : ¥34.15000 Cut Tape (CT) 4,000 : ¥28.15980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.62V ~ 3.6V | A/D 14x12b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
89 In Stock | 1 : ¥111.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 32-Bit Dual-Core | 100MHz, 150MHz | eMMC/SD/SDIO, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, CapSense, Crypto - AES, I2S, DMA, LCD, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | 100 | 2MB (2M x 8) | FLASH | 32K x 8 | 1M x 8 | 1.7V ~ 3.6V | A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7/8b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 124-VFBGA (9x9) | 124-VFBGA |