Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 250 : ¥62.30520 Tray | Tray | Not For New Designs | Verified | R8C | 16-Bit | 20MHz | CANbus, I2C, LINbus, SIO, SSU, UART/USART | POR, Voltage Detect, WDT | 41 | 64KB (64K x 8) | FLASH | - | 3K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | 72 : ¥195.93722 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 32MHz | EBI/EMI, I2C, SIO, UART/USART | DMA, LVD, POR, PWM, WDT | 111 | 768KB (768K x 8) | FLASH | - | 47K x 8 | 2.7V ~ 5.5V | A/D 26x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 128-LFQFP (14x20) | 128-LQFP |