Microcontrollers

Results: 5
Series
PIC® 12FPIC® 16F
Connectivity
-I2C, SPII2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDTPOR, WDT
Number of I/O
513161835
Program Memory Size
1.75KB (1K x 14)3.5KB (2K x 14)7KB (4K x 14)14KB (8K x 14)
EEPROM Size
128 x 8256 x 8-
RAM Size
64 x 8128 x 8256 x 8368 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V4V ~ 5.5V
Data Converters
-A/D 12x10bA/D 14x10bA/D 4x8bA/D 5x10b
Oscillator Type
ExternalInternal
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP18-PDIP18-SOIC20-PDIP40-PDIP
Package / Case
8-DIP (0.300", 7.62mm)18-DIP (0.300", 7.62mm)18-SOIC (0.295", 7.50mm Width)20-DIP (0.300", 7.62mm)40-DIP (0.600", 15.24mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-PDIP
PIC12F629-I/P
IC MCU 8BIT 1.75KB FLASH 8DIP
Microchip Technology
83,040
In Stock
1 : ¥11.99000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
POR, WDT
5
1.75KB (1K x 14)
FLASH
128 x 8
64 x 8
2V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
18 SOIC
PIC16F716-I/SO
IC MCU 8BIT 3.5KB FLASH 18SOIC
Microchip Technology
16,483
In Stock
1 : ¥12.33000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
13
3.5KB (2K x 14)
FLASH
-
128 x 8
2V ~ 5.5V
A/D 4x8b
External
-40°C ~ 85°C (TA)
Surface Mount
18-SOIC
18-SOIC (0.295", 7.50mm Width)
20 PDIP
PIC16F690-I/P
IC MCU 8BIT 7KB FLASH 20DIP
Microchip Technology
4,820
In Stock
1 : ¥23.46000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
20-PDIP
20-DIP (0.300", 7.62mm)
40-PDIP
PIC16F887-I/P
IC MCU 8BIT 14KB FLASH 40DIP
Microchip Technology
11,442
In Stock
1 : ¥27.03000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
35
14KB (8K x 14)
FLASH
256 x 8
368 x 8
2V ~ 5.5V
A/D 14x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
18-DIP
PIC16F819-I/P
IC MCU 8BIT 3.5KB FLASH 18DIP
Microchip Technology
17,370
In Stock
1 : ¥27.71000
Tube
Tube
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI
Brown-out Detect/Reset, POR, PWM, WDT
16
3.5KB (2K x 14)
FLASH
256 x 8
256 x 8
4V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
18-PDIP
18-DIP (0.300", 7.62mm)
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.