Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,287 In Stock | 1 : ¥21.68000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 24 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 2V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) | |||
2,403 In Stock | 1 : ¥21.25000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | - | 64KB (64K x 8) | FLASH | - | 18K x 8 | 2V ~ 3.6V | A/D 12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,275 In Stock | 1 : ¥22.58000 Tray | Tray | Active | - | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, SPI, UART/USART | Capacitive Touch, LVD, POR, PWM, WDT | 54 | 192KB (192K x 8) | FLASH | 8K x 8 | 20K x 8 | 1.6V ~ 5.5V | A/D 12x10b, 8x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP |